
74HC3G34GD,125 | |
|---|---|
DigiKey Part Number | 2156-74HC3G34GD125-ND |
Manufacturer | |
Manufacturer Product Number | 74HC3G34GD,125 |
Description | IC BUFF 2V/6V 8-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (2x3) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 3 | Supplier Device Package 8-XSON (2x3) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 582 | 0,44194 € | 257,21 € |
| Unit Price without VAT: | 0,44194 € |
|---|---|
| Unit Price with VAT: | 0,52591 € |

