
74HC2G32GD,125 | |
|---|---|
DigiKey Part Number | 2156-74HC2G32GD125-ND |
Manufacturer | |
Manufacturer Product Number | 74HC2G32GD,125 |
Description | IC GATE OR 2CH 2-INP 8XSON |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-XSON (2x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Bulk | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-XSON (2x3) |
Voltage - Supply 2V ~ 6V | Package / Case 8-XFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 716 | 0,35696 € | 255,58 € |
| Unit Price without VAT: | 0,35696 € |
|---|---|
| Unit Price with VAT: | 0,42478 € |

