
74HC2G126GD,125 | |
|---|---|
DigiKey Part Number | 2156-74HC2G126GD125-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | 74HC2G126GD,125 |
Description | IC BUFFER NON-INVERTING 6V 8XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON, SOT996-2 (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT996-2 (2x3) |
| Bulk: | 105210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 716 | 0,36145 € | 258,80 € |
| Unit Price without VAT: | 0,36145 € |
|---|---|
| Unit Price with VAT: | 0,43013 € |

