


74HC299N,652 | |
|---|---|
DigiKey Part Number | 2156-74HC299N652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HC299N,652 |
Description | IC REG MULPLX TRI-STA 8BIT 20DIP |
Customer Reference | |
Detailed Description | Shift Register, Multiplexed 1 Element 8 Bit 20-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, Multiplexed | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-DIP |
| Tube: | 921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,62480 € | 257,23 € |
| Unit Price without VAT: | 2,62480 € |
|---|---|
| Unit Price with VAT: | 3,12351 € |

