
74HC257DB,118 | |
|---|---|
DigiKey Part Number | 2156-74HC257DB118-ND |
Manufacturer | |
Manufacturer Product Number | 74HC257DB,118 |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Bulk: | 1974 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 0,76592 € | 257,35 € |
| Unit Price without VAT: | 0,76592 € |
|---|---|
| Unit Price with VAT: | 0,91144 € |

