
74HC237DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HC237DB,112-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74HC237DB,112 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SSOP |
Independent Circuits 1 | Base Product Number |
| Bulk: | 14856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,22507 € | 258,49 € |
| Unit Price without VAT: | 1,22507 € |
|---|---|
| Unit Price with VAT: | 1,45783 € |

