
74HC221FP-E | |
|---|---|
DigiKey Part Number | 2156-74HC221FP-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HC221FP-E |
Description | 74HC221 DUAL MONOSTABLE MULTIVIB |
Customer Reference | |
Detailed Description | Monostable Multivibrator 19 ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 19 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | 1,29949 € | 257,30 € |
| Unit Price without VAT: | 1,29949 € |
|---|---|
| Unit Price with VAT: | 1,54639 € |

