
74HC1G86CME-E | |
|---|---|
DigiKey Part Number | 2156-74HC1G86CME-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HC1G86CME-E |
Description | IC GATE XOR 1CH 2-INP CMPAK-6 |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel CMPAK-6 |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G86CME-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | CMPAK-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.231 | 0,20397 € | 251,09 € |
| Unit Price without VAT: | 0,20397 € |
|---|---|
| Unit Price with VAT: | 0,24272 € |

