Shift Register, Bidirectional 1 Element 4 Bit 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC194N,652

DigiKey Part Number
2156-74HC194N652-NX-ND
Manufacturer
Manufacturer Product Number
74HC194N,652
Description
IC REG BIDIR PSH PULL 4BIT 16DIP
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
4
Manufacturer
Nexperia USA Inc.
Function
Universal
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Register, Bidirectional
Package / Case
16-DIP (0.300", 7.62mm)
Output Type
Push-Pull
Supplier Device Package
16-DIP
Number of Elements
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.518
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:6518
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1831,39383 €255,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,39383 €
Unit Price with VAT:1,65866 €