
74HC193FP-E | |
|---|---|
DigiKey Part Number | 2156-74HC193FP-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HC193FP-E |
Description | IC BINARY COUNTER 4-BIT |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 49 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Bulk: | 2730 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 1,41137 € | 258,28 € |
| Unit Price without VAT: | 1,41137 € |
|---|---|
| Unit Price with VAT: | 1,67953 € |

