
74HC175N,652 | |
|---|---|
DigiKey Part Number | 2156-74HC175N652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HC175N,652 |
Description | IC FF D-TYPE SINGLE 4BIT 16-DIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC175N,652 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 16-DIP |
Number of Bits per Element 4 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 89 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 776 | 0,33146 € | 257,21 € |
| Unit Price without VAT: | 0,33146 € |
|---|---|
| Unit Price with VAT: | 0,39444 € |

