


74HC164N,652 | |
|---|---|
DigiKey Part Number | 2156-74HC164N652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HC164N,652 |
Description | IC SR PUSH-PULL 8BIT 14-DIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 14-DIP |
Number of Elements 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,70543 € | 256,07 € |
| Unit Price without VAT: | 0,70543 € |
|---|---|
| Unit Price with VAT: | 0,83946 € |

