
74HC157P-E | |
|---|---|
DigiKey Part Number | 2156-74HC157P-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HC157P-E |
Description | IC MULTIPLEXER 4 X 2:1 |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Bulk: | 16000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | 1,11879 € | 258,44 € |
| Unit Price without VAT: | 1,11879 € |
|---|---|
| Unit Price with VAT: | 1,33136 € |

