
74HC153PW,112 | |
|---|---|
DigiKey Part Number | 2156-74HC153PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC153PW,112 |
Description | IC MULTIPLEXER 2 X 4:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 13036 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 0,49915 € | 259,56 € |
| Unit Price without VAT: | 0,49915 € |
|---|---|
| Unit Price with VAT: | 0,59399 € |

