Multiplexer 2 x 4:1 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC153N,652

DigiKey Part Number
2156-74HC153N652-NX-ND
Manufacturer
Manufacturer Product Number
74HC153N,652
Description
IC MULTIPLEXER 2 X 4:1 16-DIP
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
74HC153N,652 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
2 x 4:1
Supplier Device Package
16-DIP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.317
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2521,01139 €254,87 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,01139 €
Unit Price with VAT:1,20355 €