
74HC151DB,118 | |
|---|---|
DigiKey Part Number | 2156-74HC151DB118-ND |
Manufacturer | |
Manufacturer Product Number | 74HC151DB,118 |
Description | IC MULTIPLEXER 1 X 8:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Bulk: | 3696 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 367 | 0,70569 € | 258,99 € |
| Unit Price without VAT: | 0,70569 € |
|---|---|
| Unit Price with VAT: | 0,83977 € |

