Decoder/Demultiplexer 1 x 2:4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC139FP-E

DigiKey Part Number
2156-74HC139FP-E-ND
Manufacturer
Manufacturer Product Number
74HC139FP-E
Description
IC DECODER/DEMUX 1 X 2:4
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage Supply Source
Single Supply
Packaging
Bulk
Voltage - Supply
2V ~ 6V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Decoder/Demultiplexer
Base Product Number
Circuit
1 x 2:4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3260,78190 €254,90 €
Unit Price without VAT:0,78190 €
Unit Price with VAT:0,93046 €