
74HC109N,652 | |
|---|---|
DigiKey Part Number | 2156-74HC109N652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HC109N,652 |
Description | IC FF JK TYPE DOUBLE 1BIT 16DIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 81 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-DIP | |
Package / Case | 16-DIP (0.300", 7.62mm) |
| Tube: | 14780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 266 | 0,97248 € | 258,68 € |
| Unit Price without VAT: | 0,97248 € |
|---|---|
| Unit Price with VAT: | 1,15725 € |

