
74HC109FPEL-E | |
|---|---|
DigiKey Part Number | 2156-74HC109FPEL-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HC109FPEL-E |
Description | IC FF JK TYPE DOUBLE 1-BIT |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge |
Datasheet | Datasheet |
Category | Clock Frequency 81 MHz |
Manufacturer Renesas Electronics Corporation | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Series | Trigger Type Positive Edge |
Packaging Bulk | Current - Output High, Low 5.2mA, 5.2mA |
Part Status Active | Voltage - Supply 2V ~ 6V |
Function Set(Preset) and Reset | Current - Quiescent (Iq) 4 µA |
Type JK Type | Input Capacitance 3.5 pF |
Output Type Complementary | Operating Temperature -40°C ~ 125°C (TA) |
Number of Elements 2 | Base Product Number |
Number of Bits per Element 1 |
| Bulk: | 22000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 257 | 0,99440 € | 255,56 € |
| Unit Price without VAT: | 0,99440 € |
|---|---|
| Unit Price with VAT: | 1,18334 € |

