
74HC107DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HC107DB,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HC107DB,112 |
Description | IC FF JK TYPE DBL 1-BIT 14-SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 85 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Bulk: | 6118 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 327 | 0,78190 € | 255,68 € |
| Unit Price without VAT: | 0,78190 € |
|---|---|
| Unit Price with VAT: | 0,93046 € |

