Bus Switch 10 x 1:1 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST6800PGG

DigiKey Part Number
2156-74FST6800PGG-ND
Manufacturer
Manufacturer Product Number
74FST6800PGG
Description
IC BUS SWITCH 10 X 1:1 24-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Independent Circuits
1
Manufacturer
IDT, Integrated Device Technology Inc
Voltage Supply Source
Single Supply
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
24-TSSOP
Circuit
10 x 1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.988
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:29988
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1751,45331 €254,33 €
Unit Price without VAT:1,45331 €
Unit Price with VAT:1,72944 €