
74FST32XL2384PAG | |
|---|---|
DigiKey Part Number | 2156-74FST32XL2384PAG-IDT-ND |
Manufacturer | |
Manufacturer Product Number | 74FST32XL2384PAG |
Description | IC BUS SWITCH 2 X 10:10 48-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 2 x 10:10 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 2 x 10:10 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Tube: | 429 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 1,90191 € | 258,66 € |
| Unit Price without VAT: | 1,90191 € |
|---|---|
| Unit Price with VAT: | 2,26327 € |

