
74FR9245MSA | |
|---|---|
DigiKey Part Number | 2156-74FR9245MSA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74FR9245MSA |
Description | IC TXRX 4.5V/5.5V 24-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 24-SSOP |
Number of Bits per Element 9 | Base Product Number |
| Bulk: | 1508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 1,09635 € | 255,45 € |
| Unit Price without VAT: | 1,09635 € |
|---|---|
| Unit Price with VAT: | 1,30466 € |

