
74FR74SC | |
|---|---|
DigiKey Part Number | 2156-74FR74SC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74FR74SC |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Negative Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 24 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 14-SOIC |
Number of Elements 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 190 MHz |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,14799 € | 257,15 € |
| Unit Price without VAT: | 1,14799 € |
|---|---|
| Unit Price with VAT: | 1,36611 € |

