
74FR16541QC | |
|---|---|
DigiKey Part Number | 2156-74FR16541QC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74FR16541QC |
Description | IC BUFF 4.5V/5.5V 44-PLCC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 44-PLCC (16.51x16.51) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 44-LCC (J-Lead) |
Number of Elements 2 | Supplier Device Package 44-PLCC (16.51x16.51) |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 1465 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 1,57235 € | 254,72 € |
| Unit Price without VAT: | 1,57235 € |
|---|---|
| Unit Price with VAT: | 1,87110 € |

