
74FCT841ASPC | |
|---|---|
DigiKey Part Number | 2156-74FCT841ASPC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74FCT841ASPC |
Description | IC D-TYPE TRANSP 10:10 24-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State, Non-Inverted 24-PDIP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 10ns |
Series | Current - Output High, Low 32mA, 48mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 24-DIP (0.600", 15.24mm) |
Circuit 10:10 | Supplier Device Package |
Output Type Tri-State, Non-Inverted | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,35132 € | 255,40 € |
| Unit Price without VAT: | 1,35132 € |
|---|---|
| Unit Price with VAT: | 1,60807 € |

