
74FCT827BSPC | |
|---|---|
DigiKey Part Number | 2156-74FCT827BSPC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74FCT827BSPC |
Description | IC BUFF NON-INVERT 5.25V 24-DIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element Tri-State, Non-Inverted Output 24-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | Tri-State, Non-Inverted | |
Current - Output High, Low | 24mA, 48mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-DIP | |
Base Product Number |
| Bulk: | 1154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,81074 € | 259,78 € |
| Unit Price without VAT: | 4,81074 € |
|---|---|
| Unit Price with VAT: | 5,72478 € |

