
74FCT825ASC | |
|---|---|
DigiKey Part Number | 2156-74FCT825ASC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74FCT825ASC |
Description | IC FF D-TYPE SINGLE 8BIT 24SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer National Semiconductor | Current - Output High, Low 32mA, 48mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Current - Quiescent (Iq) 1.5 mA |
Part Status Obsolete | Input Capacitance 6 pF |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 24-SOIC |
Number of Elements 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Max Propagation Delay @ V, Max CL 20ns @ 5V, 300pF |
| Bulk: | 1080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,34569 € | 255,68 € |
| Unit Price without VAT: | 2,34569 € |
|---|---|
| Unit Price with VAT: | 2,79137 € |

