
74FCT823ATQG | |
|---|---|
DigiKey Part Number | 2156-74FCT823ATQG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT823ATQG |
Description | IC FF D-TYPE SINGLE 9BIT 24QSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer IDT, Integrated Device Technology Inc | Current - Output High, Low 15mA, 48mA |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 1 mA |
Function Set(Preset) and Reset | Input Capacitance 6 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 24-QSOP |
Number of Bits per Element 9 | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 20ns @ 5V, 300pF | Base Product Number |
| Bulk: | 1551 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39096 € | 253,73 € |
| Unit Price without VAT: | 0,39096 € |
|---|---|
| Unit Price with VAT: | 0,46524 € |

