
74FCT821ASPC | |
|---|---|
DigiKey Part Number | 2156-74FCT821ASPC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74FCT821ASPC |
Description | IC FF D-TYPE SGL 10-BIT 24-PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 10 Bit Positive Edge 24-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer National Semiconductor | Current - Output High, Low 24mA, 48mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Current - Quiescent (Iq) 1.5 mA |
Part Status Active | Input Capacitance 6 pF |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Tri-State, Non-Inverted | Supplier Device Package 24-PDIP |
Number of Elements 1 | Package / Case 24-DIP (0.600", 15.24mm) |
Number of Bits per Element 10 | Base Product Number |
Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
| Bulk: | 3390 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | 2,32162 € | 257,70 € |
| Unit Price without VAT: | 2,32162 € |
|---|---|
| Unit Price with VAT: | 2,76273 € |

