
74FCT574CTQG | |
|---|---|
DigiKey Part Number | 2156-74FCT574CTQG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT574CTQG |
Description | IC FF D-TYPE SINGLE 8BIT 20QSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer IDT, Integrated Device Technology Inc | Current - Output High, Low 15mA, 48mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Current - Quiescent (Iq) 1 mA |
Part Status Active | Input Capacitance 6 pF |
Function Standard | Operating Temperature -40°C ~ 85°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-QSOP |
Number of Elements 1 | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Bits per Element 8 | Base Product Number |
Max Propagation Delay @ V, Max CL 5.2ns @ 5V, 50pF |
| Bulk: | 4545 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 0,80740 € | 254,33 € |
| Unit Price without VAT: | 0,80740 € |
|---|---|
| Unit Price with VAT: | 0,96081 € |

