
74FCT544ASC | |
|---|---|
DigiKey Part Number | 2156-74FCT544ASC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74FCT544ASC |
Description | IC TXRX 4.75V/5.25V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer National Semiconductor | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 2693 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,90954 € | 254,12 € |
| Unit Price without VAT: | 3,90954 € |
|---|---|
| Unit Price with VAT: | 4,65235 € |

