
74FCT543ASPC | |
|---|---|
DigiKey Part Number | 2156-74FCT543ASPC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74FCT543ASPC |
Description | IC TXRX NON-INVERT 5.25V 24-CDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP | |
Supplier Device Package | 24-CDIP | |
Base Product Number |
| Bulk: | 295 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,86414 € | 257,06 € |
| Unit Price without VAT: | 8,86414 € |
|---|---|
| Unit Price with VAT: | 10,54833 € |

