
74FCT534ASC | |
|---|---|
DigiKey Part Number | 2156-74FCT534ASC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74FCT534ASC |
Description | IC FF D-TYPE SINGLE 8BIT 20-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 15mA, 48mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 6 pF | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOP | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Bulk: | 2160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,80554 € | 258,11 € |
| Unit Price without VAT: | 2,80554 € |
|---|---|
| Unit Price with VAT: | 3,33859 € |

