
74FCT534APC | |
|---|---|
DigiKey Part Number | 2156-74FCT534APC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74FCT534APC |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer National Semiconductor | Current - Output High, Low 15mA, 48mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Current - Quiescent (Iq) 40 µA |
Part Status Obsolete | Input Capacitance 6 pF |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Through Hole |
Output Type Tri-State, Inverted | Supplier Device Package 20-PDIP |
Number of Elements 1 | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits per Element 8 | Base Product Number |
Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 92 | 2,77065 € | 254,90 € |
| Unit Price without VAT: | 2,77065 € |
|---|---|
| Unit Price with VAT: | 3,29707 € |

