
74FCT521CTPYG | |
|---|---|
DigiKey Part Number | 2156-74FCT521CTPYG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT521CTPYG |
Description | IC ID COMPARATOR 8BIT 20-SSOP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer IDT, Integrated Device Technology Inc | Current - Output High, Low 15mA, 48mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Bulk | Current - Quiescent (Iq) 10 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Identity Comparator | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Bits 8 | Supplier Device Package 20-SSOP |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Bulk: | 3316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39096 € | 253,73 € |
| Unit Price without VAT: | 0,39096 € |
|---|---|
| Unit Price with VAT: | 0,46524 € |

