Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT374CTSOG

DigiKey Part Number
2156-74FCT374CTSOG-ND
Manufacturer
Manufacturer Product Number
74FCT374CTSOG
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
IDT, Integrated Device Technology Inc
Current - Output High, Low
15mA, 48mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Current - Quiescent (Iq)
1 mA
Part Status
Active
Input Capacitance
6 pF
Function
Standard
Operating Temperature
-40°C ~ 85°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State, Non-Inverted
Supplier Device Package
20-SOIC
Number of Elements
1
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Bits per Element
8
Base Product Number
Max Propagation Delay @ V, Max CL
5.2ns @ 5V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 982
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:982
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2121,19835 €254,05 €
Unit Price without VAT:1,19835 €
Unit Price with VAT:1,42604 €