
74FCT373PC | |
|---|---|
DigiKey Part Number | 2156-74FCT373PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74FCT373PC |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-PDIP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 9ns |
Series | Current - Output High, Low 15mA, 48mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State, Non-Inverted | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Bulk: | 2981 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,84711 € | 256,24 € |
| Unit Price without VAT: | 2,84711 € |
|---|---|
| Unit Price with VAT: | 3,38806 € |

