
74FCT373ASC | |
|---|---|
DigiKey Part Number | 2156-74FCT373ASC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74FCT373ASC |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-SOIC |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 4ns |
Series | Current - Output High, Low 15mA, 48mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State, Non-Inverted | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Bulk: | 1645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,86400 € | 258,64 € |
| Unit Price without VAT: | 25,86400 € |
|---|---|
| Unit Price with VAT: | 30,77816 € |

