Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT273PC

DigiKey Part Number
2156-74FCT273PC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
74FCT273PC
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
National Semiconductor
Current - Output High, Low
15mA, 32mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Current - Quiescent (Iq)
40 µA
Part Status
Obsolete
Input Capacitance
6 pF
Function
Master Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Through Hole
Output Type
Non-Inverted
Supplier Device Package
20-PDIP
Number of Elements
1
Package / Case
20-DIP (0.300", 7.62mm)
Number of Bits per Element
8
Base Product Number
Max Propagation Delay @ V, Max CL
13ns @ 5V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.834
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1351,89526 €255,86 €
Unit Price without VAT:1,89526 €
Unit Price with VAT:2,25536 €