
74FCT245ASCX | |
|---|---|
DigiKey Part Number | 2156-74FCT245ASCX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74FCT245ASCX |
Description | IC TXRX 4.75V/5.25V 20-DSBGA |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DSBGA |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer National Semiconductor | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-UFBGA, DSBGA |
Number of Elements 1 | Supplier Device Package 20-DSBGA |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 4304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,28875 € | 258,31 € |
| Unit Price without VAT: | 32,28875 € |
|---|---|
| Unit Price with VAT: | 38,42361 € |

