Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT245AQSC

DigiKey Part Number
2156-74FCT245AQSC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
74FCT245AQSC
Description
IC TXRX 4.75V/5.25V 20-DSBGA
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DSBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
National Semiconductor
Current - Output High, Low
15mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-UFBGA, DSBGA
Number of Elements
1
Supplier Device Package
20-DSBGA
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.085
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
534,83585 €256,30 €
Unit Price without VAT:4,83585 €
Unit Price with VAT:5,75466 €