
74FCT244CTSOG | |
|---|---|
DigiKey Part Number | 2156-74FCT244CTSOG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT244CTSOG |
Description | IC BUFF 4.75V/5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer IDT, Integrated Device Technology Inc | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 3280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 1,19835 € | 254,05 € |
| Unit Price without VAT: | 1,19835 € |
|---|---|
| Unit Price with VAT: | 1,42604 € |

