
74FCT240PC | |
|---|---|
DigiKey Part Number | 2156-74FCT240PC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 74FCT240PC |
Description | IC BUFF 4.75V/5.25V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer National Semiconductor | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 20-PDIP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 31,21875 € | 249,75 € |
| Unit Price without VAT: | 31,21875 € |
|---|---|
| Unit Price with VAT: | 37,15031 € |

