
74FCT2244ATQG | |
|---|---|
DigiKey Part Number | 2156-74FCT2244ATQG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT2244ATQG |
Description | IC BUFF 4.75V/5.25V 20-QSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer IDT, Integrated Device Technology Inc | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-QSOP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 13706 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 0,80740 € | 254,33 € |
| Unit Price without VAT: | 0,80740 € |
|---|---|
| Unit Price with VAT: | 0,96081 € |

