Universal Bus Transceiver 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT16501ATPAG

DigiKey Part Number
2156-74FCT16501ATPAG-IDT-ND
Manufacturer
Manufacturer Product Number
74FCT16501ATPAG
Description
IC UNIV BUS TXRX 56-TSSOP
Customer Reference
Detailed Description
Universal Bus Transceiver 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDT, Integrated Device Technology Inc
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Universal Bus Transceiver
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:573
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3560,72289 €257,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,72289 €
Unit Price with VAT:0,86024 €