
74FCT163374CPAG | |
|---|---|
DigiKey Part Number | 2156-74FCT163374CPAG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT163374CPAG |
Description | IC FF DOUBLE 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element 8 Bit 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Output Type | Tri-State | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Bulk: | 6531 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | 1,75565 € | 258,08 € |
| Unit Price without VAT: | 1,75565 € |
|---|---|
| Unit Price with VAT: | 2,08922 € |

