Flip Flop 2 Element 8 Bit 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT163374APVG

DigiKey Part Number
2156-74FCT163374APVG-ND
Manufacturer
Manufacturer Product Number
74FCT163374APVG
Description
IC FF DOUBLE 8-BIT 48-SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element 8 Bit 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
IDT, Integrated Device Technology Inc
Voltage - Supply
2.7V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
48-SSOP
Function
Standard
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Output Type
Tri-State
Base Product Number
Number of Elements
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.462
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5462
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1471,73381 €254,87 €
Unit Price without VAT:1,73381 €
Unit Price with VAT:2,06323 €