
74FCT163373APVG | |
|---|---|
DigiKey Part Number | 2156-74FCT163373APVG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT163373APVG |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 8mA, 24mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.3V ~ 3.6V |
| Bulk: | 11631 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | 1,73381 € | 254,87 € |
| Unit Price without VAT: | 1,73381 € |
|---|---|
| Unit Price with VAT: | 2,06323 € |

