
74FCT162374TPV | |
|---|---|
DigiKey Part Number | 2156-74FCT162374TPV-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT162374TPV |
Description | IC FF D-TYPE DOUBLE 8BIT 48PDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer IDT, Integrated Device Technology Inc | Current - Output High, Low 24mA, 24mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 500 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 48-PDIP |
Number of Bits per Element 8 | Package / Case 48-DIP (0.600", 15.24mm) |
Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF | Base Product Number |
| Bulk: | 8180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 568 | 0,45044 € | 255,85 € |
| Unit Price without VAT: | 0,45044 € |
|---|---|
| Unit Price with VAT: | 0,53602 € |

